Eaton LS-XSK-ZBZ Protective Cover Black Prevents Foreign Penetration

MPN
106837
Brand
Eaton
EAN-13
4015081065974
Order Code
11-7116
Country of Origin
Germany

Discontinued


The Eaton LS-XSK-ZBZ protective cover is a black, durable covering designed to provide protection for electrical components. This single unit is ideal for safeguarding switches and other sensitive devices in industrial environments. Manufactured by Eaton, it ensures reliability and safety in demanding applications.
Colour Black
Type Protective cover
Compatible with (details) LS...ZBZ
IP Rating IP65
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Shape: Rectangular
Misc Attribute 2 LS-XSK-ZBZ
Model Other
Shape Rectangular
Transparent FALSE

Trustpilot