Eaton FWP-20G10F GR Fuse Holder 20 A 600 V 1-pin Super-quick-acting

Image Representative of Range

Eaton FWP-20G10F GR Fuse Holder 20 A 600 V 1-pin Super-quick-acting

Order Code:

02-6650

Brand: Eaton MPN: FWP-20G10F EAN-13: 5027590500340
Qty Unit Price (Ex VAT)
1+ £13.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched in 4 working days

The Eaton FWP-20G10F fuse holder inset supports 1-phase circuits with a single pin and is rated for 20 A and 600 V. This component is ideal for providing reliable electrical connections in industrial or commercial electrical systems. Typical applications include safeguarding electrical equipment against overloads or short circuits.
Type Fuse holder inset
Breaking Capacity 200kA
Dim (L x W) 38 mm x 10 mm
Length 38mm
Misc Attribute super quick-acting
Nominal Current 20A
Nominal current - rounded value 20A
Nominal Voltage 600V
Number of Pins 1
Power loss at rated current 5.35
Rated Current 20A
Rated operating frequency 45-62Hz
Rated Voltage 500V
Release characteristic Other
Size 10x38 mm
Switch-off capacity 200kA
Type of fuse status indicator Other
Utilization category according to IEC 60269 Other
Voltage type AC/DC
Width 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot