Christmas Opening Hours and Delivery Dates here

Eaton Control Systems Fuses Fuse holder inset 609767

Eaton Brand: Eaton
Eaton manufactures electrical components including fuse holders and super-quick-acting fuses, suitable for various high-voltage applications.
Description Image Product Buy Pricing (Ex VAT) Current Rating Voltage Rating - AC Nominal Voltage Power loss at rated current Switch-off capacity Rated operating frequency Release characteristic Size Type of fuse status indicator Utilization category according to IEC 60269 Voltage type Type Dim Length Misc Attribute Number of Pins Width
Eaton DMM-B-11A Fuse holder inset 1000V 10pcs
Eaton DMM-B-11A Fuse holder inset 1000V 10pcs
Extended range
Order code: 02-6634
MPN: DMM-B-11A

13 available to back orderBack-order availability date - 09/01/2026
1+ £255.13
Price per unit Ex VAT
1000V 100kA Fuse holder inset (L x W) 38 mm x 10 mm 38mm super quick-acting 1 10mm
Eaton FWP-20G10F GR Fuse Holder 20 A 600 V 1-pin Super-quick-acting
Eaton FWP-20G10F GR Fuse Holder 20 A 600 V 1-pin Super-quick-acting
Extended range
Order code: 02-6650
MPN: FWP-20G10F

Available to back orderBack order, lead time 8 weeks
1+ £13.21
Price per unit Ex VAT
20A 500V 600V 5.35 200kA 45-62Hz Other 10x38 mm Other Other AC/DC Fuse holder inset (L x W) 38 mm x 10 mm 38mm super quick-acting 1 10mm


Trustpilot