Eaton EP-501989 Generator junction box surge protected MC4 connectors

MPN
EP-501989
Brand
Eaton
EAN-13
9010653063919
Order Code
02-6649
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £246.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Eaton's EP-501989 generator junction box is designed for efficient and secure electrical connections. Key features include durable construction and compatibility with solar generator systems. It is typically used in renewable energy setups to connect and manage power flows.
Type Generator junction box
Enclosure Length 150mm
Enclosure Width 420mm
Enclosure Height 325mm
Ingress Protection Rating IP65
Colour Grey (RAL 7035)
Depth 150mm
Dimensions (W x H x D) 420 x 325 x 150 mm

Reviews

Be the first to submit a review

Trustpilot