Eaton EP-501987 IKA-SOL20-X11-T2 photovoltaic generator junction box

MPN
EP-501987
Brand
Eaton
EAN-13
9010653063896
Order Code
02-6648
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £145.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Eaton EP-501987 generator junction box features compact dimensions and durable construction for reliable performance. Ideal for connecting and protecting electrical circuits, it is commonly used in solar and other renewable energy systems. Designed for easy installation, the component supports efficient energy distribution.
Type Generator junction box
Enclosure Length 115mm
Enclosure Width 240mm
Enclosure Height 270mm
Ingress Protection Rating IP65
Colour Grey (RAL 7035)
Depth 115mm
Dimensions (W x H x D) 240 x 270 x 115 mm

Reviews

Be the first to submit a review

Trustpilot