Eaton EP-501986 IKA-SOL20 Generator Junction Box PV Protection MC4 Connectors

MPN
EP-501986
Brand
Eaton
EAN-13
9010653063889
Order Code
02-6647
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £350.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton EP-501986 generator junction box is designed for efficient power distribution and protection. It features a robust construction suitable for harsh environments. This product is typically used in solar power systems and other renewable energy applications.
Type Generator junction box
Enclosure Length 150mm
Enclosure Width 420mm
Enclosure Height 325mm
Ingress Protection Rating IP65
Colour Grey (RAL 7035)
Depth 150mm
Dimensions (W x H x D) 420 x 325 x 150 mm

Reviews

Be the first to submit a review

Trustpilot