Eaton EP-501984 IKA-SOL20 generator junction box PV DC stringbox

MPN
EP-501984
Brand
Eaton
EAN-13
9010653063865
Order Code
02-6646
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £173.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eaton EP-501984 Generator Junction Box is designed for reliable electrical connections in photovoltaic systems. This robust component is ideal for managing solar power distribution with its durable construction and efficient connectivity. Commonly used in renewable energy setups, it ensures safe and organised configuration in solar installations.
Type Generator junction box
Enclosure Length 115mm
Enclosure Width 240mm
Enclosure Height 270mm
Ingress Protection Rating IP65
Colour Grey (RAL 7035)
Depth 115mm
Dimensions (W x H x D) 240 x 270 x 115 mm

Reviews

Be the first to submit a review

Trustpilot