Eaton ELRACK 19" UPS frame black steel adjustable mounting

MPN
ELRACK
Brand
Eaton
EAN-13
3553340620027
Order Code
16-2431
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £69.75 £69.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Eaton 2362676. The Eaton ELRACK 19" UPS frame is a precision-engineered product made from robust black steel, offering adjustable mounting capabilities to accommodate diverse equipment specifications. This product provides a flexible solution for housing uninterruptible power supplies in data centres, telecommunications facilities, and industrial environments, where it supports efficient power management and organisation. Designed for engineers who require reliability and versatility, the ELRACK frame is essential for optimising space and ensuring secure equipment installation in high-demand technical settings.
Type 19" UPS mounting frame
Depth 400mm
Height 85mm
Product Type 19" UPS mounting frame
Weight 4kg
Width 483mm

Reviews

Be the first to submit a review

Trustpilot