Eaton EASY-E4-DC-8TE1P PLC add-on module enhances control systems

Image Representative of Range

Eaton EASY-E4-DC-8TE1P PLC add-on module enhances control systems

MPN
197512
Brand
Eaton
EAN-13
4015081940905
Order Code
02-5909
Country of Origin
Estonia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £79.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton 197512 PLC add-on module features a programmable logic controller with enhanced compatibility for efficient automation. It offers eight transistor outputs, making it ideal for industrial and commercial control applications. This module is particularly suitable for expanding the functionality of the EASY-E4 series in complex automation tasks.
Type PLC add-on module
Number of Digital Inputs 4
Connection Push-in
Dimensions (L x W x H) 58 x 35.5 x 90 mm
Display Type No
Fitting type (details) Mounting rail;Wall/direct mounting
For Use With Eaton EasyE4
Height 90mm
IP Rating IP20
Length 58mm
Max. operating voltage 28.8V DC
Min. operating voltage 20.4V DC
Misc Attribute 1 Input/output extension
Misc Attribute 2 EASY-E4-DC-8TE1P
Number of inputs (max.) 4
Number of outputs (max.) 4
Real-time clock No
Supply Voltage 20.4 - 28.8 V DC
Width 35.5mm

Reviews

Be the first to submit a review

Trustpilot