Eaton DILM9-10(230V50/60HZ) Electrical Contactor 4 kW 3-pole

Image Representative of Range

Eaton DILM9-10(230V50/60HZ) Electrical Contactor 4 kW 3-pole

MPN
276698
Brand
Eaton
EAN-13
4015082766986
Order Code
02-6485
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Eaton DILM9-10(230V50/60HZ) electrical contactor, with a power rating of 4 kW, is a reliable component for switching electrical circuits. Designed for use in various industrial and commercial applications, it ensures efficient performance with a secure operational mechanism. This single unit contactor is suitable for controlling motors or other electrical loads, providing stable and consistent switching.
Type Electrical contactor
Auxiliary contact type 1 maker
Connection Screws
Contact Type 3 makers
Control voltage (max.) 230V AC
Control voltage range 230 V AC (max)
Depth 75mm
Height 68mm
Misc Attribute DILM9-10(230V50/60HZ)
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Number of pins 3-pin
Operating voltage AC 50 Hz 24-690V
Operating voltage AC 60 Hz 24-690V
Power 4kW
Rated control supply voltage AC 50 Hz 230-230V
Rated control supply voltage AC 60 Hz 230-230V
Rated control supply voltage DC 0-0V
Rated operation current Ie at AC-1, 400 V 22A
Rated operation current Ie at AC-3, 400 V 9A
Rated operation current Ie at AC-4, 400 V 6A
Rated operation power at AC-3, 400 V 4kW
Rated operation power at AC-4, 400 V 2.5kW
Rated operation power NEMA 3.7kW
Suitable for distribution board FALSE
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot