Eaton DILM15-10 Electrical contactor 15A/7.5kW 230V/240V 1 piece

MPN
199249
Brand
Eaton
EAN-13
4015081973330
Order Code
02-5968
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £54.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Eaton's DILM15-10 electrical contactor is designed for controlling circuits with a maximum power of 7.5 kW and a current rating of 15 A. It operates at voltages of 230V at 50Hz and 240V at 60Hz. Typically used in industrial and commercial applications, it provides reliable switching for motors and other high-power equipment.
Type Electrical contactor
Coil Voltage 230 V/240V AC
Auxiliary contact type 1 maker
Connection Push-in connector
Contact Current Rating 15A
Contact Type 3 makers
Control voltage range 110, 110 - 250, 250 V DC, V AC
Current load 15A
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute DILM15-10(230V50HZ,240V60HZ)-PI
Mounting Style DIN rail
Power 7.5kW
Power Rating 7.5
Terminals Push-in connector

Reviews

Be the first to submit a review

Trustpilot