EATON DILM12-10 (230V50HZ,240V60HZ) Contactor 276830

EATON DILM12-10 (230V50HZ,240V60HZ) Contactor 276830

MPN
DILM12-10
Brand
Eaton
EAN-13
4015082768300
Order Code
60-7950

Discontinued


The Eaton 276830 DILM12-10 is a Three-pole Contactor with Electro-magnetic AC Coil from the DIL M Series. The Contactor features dual power terminals on units up to 400A. The clamping chambers are cleverly designed to apply sufficient holding pressure to cables of varying sizes. Conventional designs are often limited by the size of the largest cable in the chamber. The line also features ingenious mechanical interlocks (rocker and ball style) that allow fast and easy assembly of contactor combinations without requiring additional space.

The contact block for DIL M contactor have mechanically linked contacts for added safety in control circuits. Mechanically linked auxiliary contacts insure that, throughout the life of the contactor, NO and NC contacts will never close simultaneously, even if a contact welds. In addition, DIL M contactors to 65A have ‘mirror' contacts, which ensure that all auxiliary contacts function correctly in relation to the power contacts.


  • Rated control supply voltage: 230V
  • Rated control supply voltage: 240V
  • Voltage type: AC
  • Rated operation current at AC-1, 400V : 14A
  • Rated operation current AC-3, 400V: 12A
  • Rated operation power at AC-3, 400V: 5.5kW
  • Rated operation current at AC-4, 400V: 7A
  • Rated operation power at AC-4, 400V: 3.0kW
  • Number of auxiliary contacts as normally open contact: 1
  • Number of auxiliary contacts as normally closed contact: 0
  • Connection type main current circuit: Screw connection
  • Number of normally closed contacts as main contact: 0
  • Number of main contacts as normally open contact: 3
  • Product Standards: IEC/EN 60947-4-1; UL 508; CSA-C22.2 No. 14-05; CE marking
  • Temperature range, open: -25°C to +60°C
  • Temperature range, storage: -40°C to +80°C
  • Pole: 3-pole
  • Subrange: Contactors up to 170A, 3-pole
  • Contactor, 3p+1N/O, 5.5kW/400V/AC3
  • Article no. DILM12-10 DILM12-10
  • Catalogue No. XTCE012B10F
  • Manufacturer's part: Eaton DILM12-10 (230V 50Hz, 240V 60Hz)

Type Contactor
Number of Poles 4
Contact Current Rating 12A
Contact Voltage Rating 240V
Power Rating 5.5kW
IP Rating IP20
Maximum Temperature +60°C
Min. temperature -25°C
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 1

Trustpilot