EATON DILEM-01-G (24VDC) Contactor 010343

EATON DILEM-01-G (24VDC) Contactor 010343

MPN
DILEM-01-G
Brand
Eaton
EAN-13
4015080103431
Order Code
60-7939

Discontinued


The Eaton 010343 DILEM-01-G is a 3-pole Mini Contactor from the DILEM-01 Series. This contactor has been designed for small loads, and is supplied with a power rating of 24V DC 15A. This DC version of the DILEM also includes an integrated suppressor to protect from voltage peaks that may occur when the coil is disconnected.

The DILEM miniature contactor features a large ambient temperature range and its low power consumption permitting direct actuation from a programmable logic controller.


  • 3 Pole contactors with integral auxiliary
  • Guaranteed lifespan 10 million operations
  • Auxiliary contact blocks can be added
  • Open operating temperature -25°C to +50°C
  • Enclosed operating temperature -25°C to +40°C
  • DIN Rail/screw mounting
  • Worldwide approvals
  • Degree of protection IP20
  • Contact: 1NC
  • Supplied rating of 24V DC
  • Manufacturer's part: Eaton 0DILEM-01-G DILEM-01-G
Type Contactor
Number of Poles 3
Contact Current Rating 15A
Contact Voltage Rating 24V

Trustpilot