EATON DILA-XHIV11 Auxiliary Contact Module 2 Pole 276423

EATON DILA-XHIV11 Auxiliary Contact Module 2 Pole 276423

Order Code:

60-7936

Brand: Eaton MPN: DILA-XHIV11

Discontinued


The Eaton 276423 DILA-XHIV11 is an Auxiliary Contact Module for use with the Contactor Relay DIL A. It can be mounted onto all DILM7-DILM32 contactors and all DILA relays. This 2-pole auxiliary can add another two additional poles to your base contactor. Each auxiliary contact block is surface mounted on the base connector without tools and has screw type terminals for easy installation.


  • Direct mount to DILM contactors and DILA relays without tools
  • Easy wire fixing with screw termination
  • Finger safe terminals
  • Number of contacts as change-over contact: 0
  • Number of contacts as normally open contact: 1
  • Number of contacts as normally closed contact: 1
  • Rated operation current at AC-15, 230V: 4A
  • Type of electric connection: Screw connection
  • Mounting method: Front fastening
  • Function: for standard applications
  • For use with DILA, DILM(C)7, DILM(C)9, DILM(C)12, DILM(C)15, DILM(C)17, DILM(C)25, DILM(C)32, DILM38, DILMP20, DILMP32, DILMP45
  • Supplied in 2-pole version
  • Manufacturer's part: Eaton DILA-XHIV11 DILA-XHIV11
Type Auxiliary contact block
Number of Poles 2
Contact Current Rating 4A
Contact Voltage Rating 15 to 230V
Mounting Method Front fastening

Trustpilot