Eaton 93171 FL3-X flange grey 23x250x116mm easy wedge installation

Eaton 93171 FL3-X flange grey 23x250x116mm easy wedge installation

MPN
93171
Brand
Eaton
EAN-13
4015080931713
Order Code
02-6631
Country of Origin
Germany

Discontinued


Eaton manufactures the FL3-X flange with dimensions 23 x 250 x 116 mm, finished in grey. This enclosure accessory is designed to enhance panel installations by providing a closed flange solution. It is typically used to ensure secure and organised entry of cables or conduits into control cabinets and enclosures.
Type Flange
Material Plastic
Enclosure Length 23mm
Enclosure Width 250mm
Enclosure Height 116mm
Colour Grey
Dim (L x W x H) 23 x 250 x 116 mm
Misc Attribute FL3-X

Trustpilot