Eaton 44879 FL4-D flange with cable feeder 23x329x116mm grey 1pc

Image Representative of Range

Eaton 44879 FL4-D flange with cable feeder 23x329x116mm grey 1pc

MPN
44879
Brand
Eaton
EAN-13
4015080448792
Order Code
02-6624
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £27.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eaton FL4-D Flange with cable feeder is a grey enclosure accessory measuring 23 x 329 x 116 mm. It is designed for effective cable management in electrical installations. Typical applications include facilitating the entry of cables into control panels and ensuring a neat and organised setup.
Type Flange
Material Plastic
Enclosure Length 23mm
Enclosure Width 329mm
Enclosure Height 116mm
Colour Grey
Protection Rating IP54
Dim (L x W x H) 23 x 329 x 116 mm
IP Rating IP54
Misc Attribute FL4-D

Reviews

Be the first to submit a review

Trustpilot