Eaton 38556 CL4 DIN rail steel plate 375 mm no holes 1pc

Image Representative of Range

Eaton 38556 CL4 DIN rail steel plate 375 mm no holes 1pc

MPN
38556
Brand
Eaton
EAN-13
4015080385561
Order Code
02-6621
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Eaton CL4 is a steel DIN rail, measuring 375 mm and designed without holes. It serves as an enclosure accessory used for mounting various electrical components securely. This product is ideal for use in industrial or commercial electrical installations where DIN rail compatibility is required.
Type DIN rail
Material zinc plated
Size/ Dimensions (L x W x H) 375 x 35 x 7.5 mm
Length 375mm
Height 7.5mm
Misc Attribute CL4
Weight 0
Width 35mm

Reviews

Be the first to submit a review

Trustpilot