Eaton 33810 CL3 DIN rail no holes steel plate 233 mm 1pc

Image Representative of Range

Eaton 33810 CL3 DIN rail no holes steel plate 233 mm 1pc

MPN
33810
Brand
Eaton
EAN-13
4015080338109
Order Code
02-6620
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

Eaton manufactures the CL3 DIN rail, a no-hole steel plate measuring 233 mm. This mounting rail is commonly used as an enclosure accessory for secure equipment installation. The durable steel construction ensures reliable support in various industrial applications.
Type DIN rail
Material zinc plated
Size/ Dimensions (L x W x H) 233 x 35 x 7.5 mm
Length 233mm
Colour Multi-coloured
Height 7.5mm
Misc Attribute CL3
Weight 0
Width 35mm

Reviews

Be the first to submit a review

Trustpilot