Eaton 302412 KLV-60HWP-F Distribution board Cavity wall 12 partitions 5 rows

MPN
302412
Brand
Eaton
EAN-13
9010238160903
Order Code
16-2429
Country of Origin
Czech Republic
Qty Was Unit Price (Ex VAT)
1+ £277.31 £271.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Eaton 302412, also known by the alternate description 2498804, is designed for effective electrical distribution. This KLV-60HWP-F distribution board is engineered for cavity wall installation, boasting 12 partitions across 5 rows, which enables organised and efficient electrical management in complex setups. It is well-suited for applications in commercial and industrial environments where reliable power distribution is crucial. The robust design accommodates a wide range of electrical systems, making it an ideal choice for engineers seeking a solution that conforms to the highest standards of safety and operational reliability.
Type Distribution board
Dimensions (W x H x D) 360 x 840 x 100 mm
Number of Ways 5
Colour White
Content 1
Depth 100mm
Height 840mm
Mounting Type Cavity wall
No. of partitions 12
Width 360mm
with PE and N terminals Yes

Reviews

Be the first to submit a review

Trustpilot