Eaton 29064 CL2 DIN rail Steel plate 187.5 mm no holes 1pc

Image Representative of Range

Eaton 29064 CL2 DIN rail Steel plate 187.5 mm no holes 1pc

MPN
29064
Brand
Eaton
EAN-13
4015080290643
Order Code
02-6607
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 6 weeks

The Eaton CL2 DIN rail is a steel plate measuring 187.5 mm in length, designed without holes for flexible mounting solutions. Manufactured by Eaton, this accessory is ideal for supporting and organising components within electrical enclosures. Typical applications include use in industrial settings for mounting circuit breakers or other control equipment on DIN rails.
Type DIN rail
Material zinc plated
Size/ Dimensions (L x W x H) 187.5 x 35 x 7.5 mm
Length 187.5mm
Height 7.5mm
Misc Attribute CL2
Width 35mm

Reviews

Be the first to submit a review

Trustpilot