Eaton 288852 M22 Threaded Ring Black 1pcs

Image Representative of Range

Eaton 288852 M22 Threaded Ring Black 1pcs

MPN
288852
Brand
Eaton
EAN-13
4015082888527
Order Code
02-6597
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute:

    M22-GR M22-GR7
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £2.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

The Eaton M22-GR7 threaded ring is a single black component designed for secure fastening. It is ideal for use in control panel assemblies and electrical installations. This robust and durable ring ensures reliable performance in various applications.
Type Threaded ring
Factory colour Black
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-GR7

Reviews

Be the first to submit a review

Trustpilot