Eaton 281191 DILM32 3-pin bridge 1pc compact and reliable

Image Representative of Range

Eaton 281191 DILM32 3-pin bridge 1pc compact and reliable

MPN
281191
Brand
Eaton
EAN-13
4015082811914
Order Code
02-6568
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £5.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

Eaton's DILM32-XS1 is a 3-pin bridge designed for electrical connectivity in industrial settings. It features a robust design for reliable operation and integrates easily into existing systems. Typical applications include use in control panels and motor starters.
Type 3-pin bridge
Number of Ways 3
Accessory TRUE
Connections 3
Content 1pc
Current Rating (A) 45
Dim (LxWxH) 6 x 33 x 26 mm
Length (mm) 6mm
Misc Attribute DILM32-XS1
Product Type Plug-in Bridge
Spare part FALSE
Type of accessory/spare part Connecting bridge
Voltage Rating (V, V DC) 690 V
Weight (g, g/m) 6g

Reviews

Be the first to submit a review

Trustpilot