Eaton 279431 M22 Selector Front Ring PVC Toggle Black 1pc

Image Representative of Range

Eaton 279431 M22 Selector Front Ring PVC Toggle Black 1pc

MPN
279431
Brand
Eaton
EAN-13
4015082794316
Order Code
02-6566
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £27.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Eaton 279431 M22-WRK4 selector is a single-piece black toggle switch with a PVC front ring. It is designed for easy integration into control panels and machinery for reliable operation. Typical applications include industrial automation and equipment control systems.
Type Selector
Factory colour Black
IP Rating IP66
Misc Attribute M22-WRK4
Operation type Toggle
Recess Diameter 22.5mm
Switch Function latch
Switch/button features Front ring (PVC)

Reviews

Be the first to submit a review

Trustpilot