Eaton 278440 ZB12-10 Overload relay 1pc reliable protection

Image Representative of Range

Eaton 278440 ZB12-10 Overload relay 1pc reliable protection

MPN
278440
Brand
Eaton
EAN-13
4015082784409
Order Code
02-6520
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £52.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Eaton ZB12-10 is an overload relay designed for monitoring electrical loads and preventing potential damage from excess current. This relay is suitable for safeguarding motors in industrial applications. Its compact design makes it ideal for integration into existing electrical systems.
Type Overload relay
IP Rating IP20
Adjustable current range 6-10A
Colour Grey
Connection Screws
Max. rated operation voltage Ue 690V
Misc Attribute ZB12-10
Mounting method Direct attachment
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Rated operation power at AC-3, 230 V N/A
Release class CLASS 10 A
Reset function automatic TRUE
Reset function input FALSE
Reset function push-button TRUE
Switching Voltage 690V
Type of electrical connection of main circuit Screw connection

Reviews

Be the first to submit a review

Trustpilot