Eaton 278435 Overload Relay ZB12-1 Protects Circuits 1pc

Image Representative of Range

Eaton 278435 Overload Relay ZB12-1 Protects Circuits 1pc

MPN
278435
Brand
Eaton
EAN-13
4015082784355
Order Code
02-6516
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £52.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Eaton overload relay ZB12-1 is designed for motor protection by monitoring and preventing excess electrical current. This robust device is suitable for safeguarding equipment in industrial and commercial applications. It ensures operational reliability by helping to protect motors from overheating conditions.
Type Overload relay
IP Rating IP20
Adjustable current range 0.6-1A
Colour Grey
Connection Screws
Max. rated operation voltage Ue 690V
Misc Attribute ZB12-1
Mounting method Direct attachment
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Rated operation power at AC-3, 230 V N/A
Release class CLASS 10 A
Reset function automatic TRUE
Reset function input FALSE
Reset function push-button TRUE
Switching Voltage 690V
Type of electrical connection of main circuit Screw connection
Weight 0.14

Reviews

Be the first to submit a review

Trustpilot