Eaton 276991 DILM17-10 contactor 3 makers 7.5 kW 24V 50Hz

Image Representative of Range

Eaton 276991 DILM17-10 contactor 3 makers 7.5 kW 24V 50Hz

MPN
276991
Brand
Eaton
EAN-13
4015082769918
Order Code
02-6490
Country of Origin
Romania
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £67.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Eaton DILM17-10(24V50HZ) electrical contactor is rated for 7.5 kW and operates at a control voltage of 24V, 50 Hz. This robust contactor, part number 276991, is suitable for controlling electric motors in industrial applications. It is designed for reliable operation in demanding environments, ensuring efficient power management.
Type Electrical contactor
Auxiliary contact type 1 maker
Connection Screws
Contact Type 3 makers
Control voltage (max.) 24V AC
Control voltage range 24 V AC (max)
Depth 97mm
Height 85mm
Misc Attribute DILM17-10(24V50HZ)
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Number of Pins 3-pin
Operating voltage AC 50 Hz 24-690V
Operating voltage AC 60 Hz 24-690V
Power 7.5kW
Rated control supply voltage AC 50 Hz 24-24V
Rated control supply voltage AC 60 Hz 0-0V
Rated control supply voltage DC 0-0V
Rated operation current Ie at AC-1, 400 V 40A
Rated operation current Ie at AC-3, 400 V 18A
Rated operation current Ie at AC-4, 400 V 10A
Rated operation power at AC-3, 400 V 7.5kW
Rated operation power at AC-4, 400 V 4.5kW
Rated operation power NEMA 7.4kW
Suitable for distribution board FALSE
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Width 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot