Eaton 271610 M22G-XGPV protective collar Grey 1pc suitable for safety

Image Representative of Range

Eaton 271610 M22G-XGPV protective collar Grey 1pc suitable for safety

MPN
271610
Brand
Eaton
EAN-13
4015082716103
Order Code
02-6467
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Eaton's M22G-XGPV protective collar is a single, grey component designed to safeguard control and signaling devices. This sturdy collar enhances the durability of equipment used in industrial settings. Typical applications include protecting switches from accidental activation or damage in harsh environments.
Type M22G-XGPV
Accessory TRUE
Accessory Type Protective collar
Colour Grey
IP Rating IP65
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22G-XGPV
Spare part FALSE
Type of electrical accessory/spare part Other
Type of mechanical accessory/spare part Protective collar

Reviews

Be the first to submit a review

Trustpilot