Eaton 269471 EMT6-KDB PLC add-on thermistor relay 24-240V LED display

MPN
269471
Brand
Eaton
EAN-13
4015082694715
Order Code
02-6463
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £244.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eaton EMT6-KDB PLC add-on module, manufactured by Eaton, enhances functionality of existing programmable logic controllers. It offers reliable integration and advanced control features, supporting seamless automation processes. This module is ideal for industrial applications where precise system monitoring and efficiency optimisation are essential.
Type PLC add-on module
Colour Multicolour
Connection type auxiliary circuit Screw connection
Connector Screw-fit
Dimensions (W x H x D) 23 x 84 x 104 mm
External reset possible TRUE
IP Rating IP20
Max. operating voltage 240V
Min. operating voltage 24V
Misc Attribute EMT6-KDB
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Number of measuring circuits 1
Operating Voltage 24 - 240 V
Operating voltage AC 50 Hz 24-240V
Operating voltage AC 60 Hz 24-240V
Operating voltage DC 24-240V
Rated switch current 6A
Resistance measuring range 750-12000Ohm
Supply voltage AC 50 Hz 24-240V
Supply voltage AC 60 Hz 24-240V
Supply voltage DC 24-240V
Temperature measuring range 0-0°C
Type of electric connection Screw connection
Voltage type (operating voltage) AC/DC
Voltage type (supply voltage) AC/DC
Weight 0.15
Width 23mm
With detachable clamps FALSE

Reviews

Be the first to submit a review

Trustpilot