Eaton 266642 NZM2 Main switch single-piece reliable performance

Image Representative of Range

Eaton 266642 NZM2 Main switch single-piece reliable performance

MPN
266642
Brand
Eaton
EAN-13
4015082666422
Order Code
02-6457
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £159.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Eaton NZM2-XS-L is a robust main switch designed for reliable electrical control. It features high durability and efficient operation, suitable for various industrial applications. This switch is ideal for managing power flow in complex electrical systems.
Type Main switch
Colour Black
Degree of protection (NEMA) 4X, 12
Misc Attribute 1 NZM2-XS-L
Misc Attribute 2 2
Padlock locking TRUE
Suitable for emergency stop FALSE
Suitable for power circuit breaker TRUE
Suitable for switch disconnector TRUE
With extension shaft TRUE
With key lock FALSE
With restart blockage FALSE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot