Eaton 266632 NZM1-XHBR Main switch 1 piece Ethernet-enabled

Image Representative of Range

Eaton 266632 NZM1-XHBR Main switch 1 piece Ethernet-enabled

MPN
266632
Brand
Eaton
EAN-13
4015082666323
Order Code
02-6454
Country of Origin
Germany
View Full Product Range (7)

Discontinued


The Eaton NZM1-XHBR is a reliable main switch designed for managing electrical circuits. As an auxiliary contactor, it provides essential control in various industrial applications. This switch is typically used in settings requiring robust electrical component management.
Colour Red
Degree of protection (NEMA) 4X, 12
Misc Attribute 1 NZM1-XHBR
Misc Attribute 2 1
Padlock locking TRUE
Suitable for emergency stop TRUE
Suitable for power circuit breaker TRUE
Suitable for switch disconnector TRUE
Type Main switch
Weight 0
With extension shaft TRUE
With key lock FALSE
With restart blockage FALSE

Trustpilot