Eaton 266135 M12A M121 plug 250V IP66 1pc

Image Representative of Range

Eaton 266135 M12A M121 plug 250V IP66 1pc

MPN
266135
Brand
Eaton
EAN-13
4015082661359
Order Code
02-6447
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £12.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Eaton's 266135 M121 plug is rated for 250 V with an IP66 protection rating, making it suitable for demanding environments. It is typically used in main switch applications and emergency power-off systems. The plug is designed to ensure reliable connectivity in harsh conditions.
Type M121 plug
Accessory TRUE
IP Rating IP66
Material Moulding sand
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M12A
Spare part FALSE
Switch Rating 250V
Type of accessory/spare part Other

Reviews

Be the first to submit a review

Trustpilot