Eaton 265721 NZMN1-M80 circuit breaker 63-80A 690V AC 90x145x88mm

MPN
265721
Brand
Eaton
EAN-13
4015082657215
Order Code
02-6427
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £466.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Eaton's NZMN1-M80 circuit breaker offers an adjustable amperage range of 63 to 80 A and a maximum switching voltage of 690 V AC. Measuring 90 x 145 x 88 mm, this compact device is ideal for industrial electrical systems requiring reliable protection. Typically used in buildings and machinery, it ensures safe operation by interrupting current flow during overloads or short circuits.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 400 V 45kW
IP Rating IP20
Adjustment range (amperage) 63 - 80 A
Adjustment range undelayed short-circuit release 640-1120A
Amperage adjustment range (max.) 80A
Amperage adjustment range (min.) 63A
Degree of protection (IP) IP20
Depth 88mm
Device construction Built-in device fixed built-in technique
Dim (W x H x D) 90 x 145 x 88 mm
Height 145mm
Misc Attribute NZMN1-M80
Mounting method Fixed
Number of pins 3-pin
Overload release current setting 63-80A
Phase failure sensitive TRUE
Power loss 20.8W
Rated operating voltage 690-690V
Rated operation power at AC-3, 230 V 22kW
Rated permanent current Iu 80A
Rated short-circuit breaking capacity Icu at 400 V, AC 35kA
Switch off technique Thermomagnetic
Switching voltage (max.) 690V AC
Type of control element Rocker lever
Type of electrical connection of main circuit Other
Width 90mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection TRUE

Reviews

Be the first to submit a review

Trustpilot