Eaton 259854 NZM3-XR24-30DC Remote switch 1pc 24-30V DC

Image Representative of Range

Eaton 259854 NZM3-XR24-30DC Remote switch 1pc 24-30V DC

Order Code:

02-6395

Brand: Eaton MPN: 259854 EAN-13: 4015082598549
Qty Unit Price (Ex VAT)
1+ £1410.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton NZM3-XR24-30DC is a remote switch that acts as an auxiliary contactor. It is used for controlling electrical circuits in various applications. Ideal for managing remote electrical connections, it enhances operational efficiency in industrial settings.
Type Remote switch
Control voltage (max.) 30V DC
Control voltage (min.) 24V DC
Control voltage range 24 - 30 V DC
Misc Attribute NZM3-XR24-30DC
Rated control supply voltage AC 50 Hz 0-0V
Rated control supply voltage AC 60 Hz 0-0V
Rated control supply voltage DC 24-30V
Type of switch drive Motor drive
Voltage type for actuating DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot