Eaton 24355 FL4-X Flange closed 23x329x116mm grey quick install

Image Representative of Range

Eaton 24355 FL4-X Flange closed 23x329x116mm grey quick install

MPN
24355
Brand
Eaton
EAN-13
4015080243557
Order Code
02-6367
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £20.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Eaton manufactures the FL4-X Flange, a grey enclosure accessory designed to fit dimensions of 23 x 329 x 116 mm. This closed flange is ideal for protecting electrical and electronic components by securely covering openings in enclosures. It is typically used in industrial and commercial settings to enhance the safety and durability of equipment installations.
Type Flange
Material Plastic
Enclosure Length 23mm
Enclosure Width 329mm
Enclosure Height 116mm
Colour Grey
Dim (L x W x H) 23 x 329 x 116 mm
Misc Attribute FL4-X

Reviews

Be the first to submit a review

Trustpilot