Eaton 239402 DILM80 Electrical Contactor 3 Phase 37 kW 1pc

Image Representative of Range

Eaton 239402 DILM80 Electrical Contactor 3 Phase 37 kW 1pc

MPN
239402
Brand
Eaton
EAN-13
4015082394028
Order Code
02-6350
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £386.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton DILM80 electrical contactor, model 239402, is designed for 230V 50Hz and 240V 60Hz systems, with a capacity of 37 kW. It is typically used in industrial applications for controlling electric motors. This durable contactor ensures reliable operation and efficient energy management in machinery and equipment.
Type Electrical contactor
Connection Screws
Contact Type 3 makers
Control voltage (max.) 240V AC
Control voltage (min.) 230V AC
Control voltage range 230 - 240 V AC
Depth 160mm
Height 170mm
Misc Attribute DILM80(230V50HZ,240V60HZ)
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Number of pins 3-pin
Operating voltage AC 50 Hz 230-690V
Operating voltage AC 60 Hz 230-690V
Power 37kW
Rated control supply voltage AC 50 Hz 230-230V
Rated control supply voltage AC 60 Hz 240-240V
Rated control supply voltage DC 0-0V
Rated operation current Ie at AC-1, 400 V 110A
Rated operation current Ie at AC-3, 400 V 80A
Rated operation current Ie at AC-4, 400 V 40A
Rated operation power at AC-3, 400 V 37kW
Rated operation power at AC-4, 400 V 20kW
Rated operation power NEMA 44.7kW
Suitable for distribution board FALSE
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Width 90mm

Reviews

Be the first to submit a review

Trustpilot