Eaton 231273 M22-XGPV Protective Collar 78x50mm Yellow 1 piece

Image Representative of Range

Eaton 231273 M22-XGPV Protective Collar 78x50mm Yellow 1 piece

MPN
231273
Brand
Eaton
EAN-13
4015082312732
Order Code
11-7308
Country of Origin
Germany
Qty Was Unit Price (Ex VAT)
1+ £15.58 £15.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 189 in stock

Eaton manufactures the M22-XGPV protective collar, designed with dimensions of 78 mm in diameter and 50 mm in height, coloured in yellow. This protective collar helps safeguard switch components from accidental activation or damage. It is typically used in electrical panels and control systems to enhance safety and reliability.
Colour Yellow
Type Protective collar
Accessory TRUE
Diameter 78mm
Dimensions (Ø x H) 78 mm x 50 mm
Height 50mm
IP Rating IP65
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 M22-XGPV
Misc Attribute 2 Plastic
Spare part FALSE
Type of electrical accessory/spare part Other
Type of mechanical accessory/spare part Protective collar
Weight 0.05

Reviews

Be the first to submit a review

Trustpilot