Eaton 218305 M22 Button Cap White Arrow Symbol 1 piece

Image Representative of Range

Eaton 218305 M22 Button Cap White Arrow Symbol 1 piece

MPN
218305
Brand
Eaton
EAN-13
2050005034683
Order Code
02-6274
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 77 in stock

The Eaton button cap, model M22-XDL-W-X7, features a white arrow symbol and is designed for easy visual guidance. It's suitable for control panel applications requiring clear and direct user interaction. Typically used in industrial environments, it ensures reliable operation and enhanced user interface.
Type Button caps
Accessory Type Button cap
Colour White
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-XDL-W-X7
Print motif Arrow symbol
Recess Diameter 22mm

Reviews

Be the first to submit a review

Trustpilot