Eaton 218173 Button Cap Arrow Symbol Black 1pc Series M22-XD-S-X7

Image Representative of Range

Eaton 218173 Button Cap Arrow Symbol Black 1pc Series M22-XD-S-X7

MPN
218173
Brand
Eaton
EAN-13
2050005034676
Order Code
02-6273
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 114 in stock

The Eaton button cap, model M22-XD-S-X7, features a black arrow symbol. Manufactured by Eaton, it is designed for use in control panels and operator interfaces. Ideal for industries requiring precise and clear directional controls.
Type Button caps
Accessory Type Button cap
Colour Black
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-XD-S-X7
Print motif Arrow symbol
Recess Diameter 22mm

Reviews

Be the first to submit a review

Trustpilot