Eaton 218172 Button Cap Series M22 Blue Round for Eaton Devices

Image Representative of Range

Eaton 218172 Button Cap Series M22 Blue Round for Eaton Devices

MPN
218172
Brand
Eaton
EAN-13
2050005034669
Order Code
02-6272
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

Eaton manufactures the M22-XD-B-X6 button cap, which features a blue colour and a round design. It is typically used in industrial control systems and automation applications. The product is durable and compatible with other Eaton pushbutton components.
Type Button caps
Accessory Type Button cap
Colour Blue
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-XD-B-X6
Print motif R
Recess Diameter 22mm

Reviews

Be the first to submit a review

Trustpilot