Eaton 216859 Selector Front ring PVC Rotary switch Black 1 pc Actuators Button

MPN
216859
Brand
Eaton
EAN-13
4015082168599
Order Code
16-2426
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Eaton 216859 is a robust selector front ring designed for rotary switches, and is manufactured using durable PVC material. This product's part number is also referred to as 2132722, highlighting its distinct identification within Eaton's catalogue. The black actuators button provides a reliable interface for operation, making it suitable for various industrial environments where secure and precise control is paramount. Technically, it serves as an essential component in panel-building applications, machine tools, and control cabinets, where rotary switches are commonly employed to manage and facilitate the control of electrical circuits. Its construction ensures longevity and resistance against wear in demanding settings, aligning with Eaton's standards for high-quality industrial components.
Type M22-WR-X91
Colour Black
Content 1
Functions latch
IP Rating IP66
Operation type Rotary switch
Product Type Selector
Recess Diameter 22.5mm
Switch/button features Front ring (PVC)

Reviews

Be the first to submit a review

Trustpilot