Eaton 216849-1 M22 Series Selector Switch Black/Yellow 3-position Maintained

MPN
216849-1
Brand
Eaton
GTIN-14
02050000731846
Order Code
11-7267
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £18.30
100+ £16.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton 216849-1 M22-WRLK3-Y illuminated selector switch actuator is a black and yellow switch with thumb-grip, three positions and maintained toggle switch action. Designed for easy installation, it is part of the M22 series, featuring a durable design suitable for industrial control panels and machinery operations. Ideal for industrial environments, it provides reliable performance in switching operations.
Type Pushbutton
Bulb Type LED (monochrome)
Colour Yellow
Connection External contact
Illumination Yellow
IP Rating IP66
Lighting Type Spot lighting
Misc Attribute 1 M22-WRLK3-Y M22
Misc Attribute 2 M22-WRLK3-Y
Misc Attribute 3 Snap-in
Mounting Panel
Print motif Arrow symbol
Switch Function latch

Reviews

Be the first to submit a review

Trustpilot