Eaton 216827-1 M22 Selector Switch Black/Green 1 piece Maintained

Image Representative of Range

Eaton 216827-1 M22 Selector Switch Black/Green 1 piece Maintained

Order Code:

11-7263

Brand: Eaton MPN: 216827-1 GTIN-14: 02050000731785
Qty Unit Price (Ex VAT)
1+ £19.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 in stock, despatched in 4 working days

The Eaton 216827-1 M22-WRLK-G illuminated selector switch is a black and green snap-in switch with thumb-grip and two positions, designed for easy installation. It is part of the M22 series, featuring a durable design suitable for control panels and machinery operations. This pushbutton is commonly used in industrial environments for instruction and indication purposes.
Type Selector Switch
Bulb Type LED (monochrome)
Colour Green
Connection External contact
IP Rating IP66
Lighting Type Spot lighting
Misc Attribute 1 M22-WRLK-G
Misc Attribute 2 Snap-in
Print motif Arrow symbol
Switch Function latch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot