Eaton 216775-1 M22-L-B Light Attachment Blue 1 pieces

MPN
216775-1
Brand
Eaton
EAN-13
2050000731754
Order Code
11-7260
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Eaton's M22-L-B light attachment is available in blue and sold in single units. It is designed to provide visual indication in control and automation applications. This component is typically used in industrial environments for enhancing machine operator interfaces.
Type Light attachment
Lamp/Lens Colour Blue
(Ø) 29.7mm
Dimensions (Ø x H) 29.7 mm x 11.5 mm
Height 11.5mm
IP Rating IP67
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 M22-L-B
Misc Attribute 2 Round
Panel Cutout Size 22.5mm
Recess Diameter 22.5mm

Reviews

Be the first to submit a review

Trustpilot