Eaton 216529 Pushbutton M22-I2-M1 1pc durable control device

Image Representative of Range

Eaton 216529 Pushbutton M22-I2-M1 1pc durable control device

MPN
216529
Brand
Eaton
EAN-13
4015082165291
Order Code
02-6107
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £68.06 £63.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Eaton manufactures the M22-I2-M1 pushbutton, a versatile component known for its robust design and reliability. Typically used in industrial control panels, it features easy installation and durable materials suitable for frequent use. Ideal for machine start-stop functions, it enhances operational efficiency in various applications.
IP Rating IP67/IP69K
Type Pushbutton
Colour housing cover Grey
Degree of protection (NEMA) 4X, 13
Housing colour Grey
Housing Material Plastic
Material Plastic
Misc Attribute M22-I2-M1
Number of command positions 2
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 2
Number of contacts as normally open contact 2
Number of indicator lights 0
Number of key switches 0
Number of mushroom-shaped push-buttons 0
Number of push buttons 2
Number of selector switches 0
Rated control supply voltage AC 50 Hz 115-500V
Rated control supply voltage AC 60 Hz 115-500V
Rated control supply voltage DC 24-220V
Suitable for emergency stop FALSE
Weight 0

Reviews

Be the first to submit a review

Trustpilot