Eaton 216524 M22-PV Kill switch 115-500V AC 6A 1pc IP66/IP69

Image Representative of Range

Eaton 216524 M22-PV Kill switch 115-500V AC 6A 1pc IP66/IP69

MPN
216524
Brand
Eaton
EAN-13
4015082165246
Order Code
02-6104
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £76.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 160 in stock

The Eaton M22-PV/KC02/IY is a kill switch designed for emergency power-off applications. It operates at voltages of up to 500 V AC and a current of 6 A, featuring two breakers and offering high protection ratings of IP66 and IP69. This switch is typically used in industrial environments to ensure safety by providing a reliable emergency power cut-off mechanism.
IP Rating Other
Type Kill switch
(Ø) 38mm
Colour Red, Yellow
Colour housing cover Yellow
Connection Screws
Contact Type 2 breakers
Degree of protection (NEMA) 4X, 13
Dim (Ø) 38mm
Functions momentary
Housing colour Yellow
Housing Material Plastic
Lighting Type None
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-PV/KC02/IY
Mounting Type Screw fastening
Number of command positions 1
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 2
Number of contacts as normally open contact 0
Number of indicator lights 0
Number of key switches 0
Number of mushroom-shaped push-buttons 1
Number of push buttons 0
Number of selector switches 0
Print motif None
Rated control supply voltage AC 50 Hz 115-500V
Rated control supply voltage AC 60 Hz 115-500V
Rated control supply voltage DC 24-220V
Recess Diameter 22mm
Shape Mushroom shape
Suitable for emergency stop TRUE
Switching current (max.) 6A
Unlocking mechanism Pull

Reviews

Be the first to submit a review

Trustpilot