Eaton 216522 M22 Pushbutton Green IP66 1pc round momentary switch

Image Representative of Range

Eaton 216522 M22 Pushbutton Green IP66 1pc round momentary switch

MPN
216522
Brand
Eaton
EAN-13
4015082165222
Order Code
02-6103
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £41.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Eaton's M22-D-G-X1/KC11/I pushbutton is a single-piece component featuring a durable and ergonomic design for efficient operation. It is typically used in industrial control panels to initiate or stop machine functions. This pushbutton is engineered for reliability in demanding environments, ensuring consistent performance.
IP Rating IP67/IP69K
Type Pushbutton
Colour housing cover Grey
Degree of protection (NEMA) 4X, 13
Housing colour Grey
Housing Material Plastic
Material Plastic
Misc Attribute M22-D-G-X1/KC11/I
Number of command positions 1
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Number of indicator lights 0
Number of key switches 0
Number of mushroom-shaped push-buttons 0
Number of push buttons 1
Number of selector switches 0
Rated control supply voltage AC 50 Hz 115-500V
Rated control supply voltage AC 60 Hz 115-500V
Rated control supply voltage DC 24-220V
Suitable for emergency stop FALSE

Reviews

Be the first to submit a review

Trustpilot