Eaton 216516-RD M22 Kill switch 1 breaker IP66/69 1 piece

Image Representative of Range

Eaton 216516-RD M22 Kill switch 1 breaker IP66/69 1 piece

MPN
216516-RD
Brand
Eaton
EAN-13
4015082165161
Order Code
02-6099
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £38.21
10+ £36.14
100+ £35.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Eaton M22-PV/K11 is an industrial-grade kill switch suitable for emergency power off applications, offering IP66 and IP69 protection. This durable switch is designed with reliability in mind and is ideal for use in harsh environments where water and dust resistance is crucial. Widely used in industrial settings, it ensures safe and efficient power interruption in case of emergencies.
IP Rating IP66, IP69
Type Kill switch
Actuating Force 50N
Button Ø 38mm
Colour Yellow, Red
Durability 0.1 x 106 cycles
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-PV/K11
Recess Diameter 22.5mm
Unlocking mechanism Pull

Reviews

Be the first to submit a review

Trustpilot