Eaton 216516-BK M22 Kill switch IP66/IP69 1 breaker 1 piece

Image Representative of Range

Eaton 216516-BK M22 Kill switch IP66/IP69 1 breaker 1 piece

MPN
216516-BK
Brand
Eaton
EAN-13
4064161270401
Order Code
02-6098
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £39.93
10+ £37.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Eaton M22-PV/K11 is a robust kill switch, offering IP66 and IP69 protection, suitable for demanding environments. It is designed for emergency power-off applications, ensuring safety in industrial settings. This single-piece unit is ideal for situations requiring quick power disconnection.
IP Rating IP66, IP69
Type Kill switch
(Ø) 38mm
Colour Red, Black
Connection Screws
Dim (Ø) 38mm
Functions momentary
Lighting Type None
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-PV/K11
Print motif None
Recess Diameter 22mm
Shape Mushroom shape
Unlocking mechanism Pull

Reviews

Be the first to submit a review

Trustpilot