Eaton 216515-RD M22 Kill switch 1 breaker IP66/IP69 1pc

Image Representative of Range

Eaton 216515-RD M22 Kill switch 1 breaker IP66/IP69 1pc

MPN
216515-RD
Brand
Eaton
EAN-13
4015082165154
Order Code
02-6097
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £36.80
10+ £34.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Eaton M22-PV/K01 switch is a robust emergency cutoff device designed for safety applications, offering protection with its IP66 and IP69 ratings. It can be used to quickly cut power in industrial environments, ensuring a reliable emergency power-off function. It is ideal for harsh conditions requiring a dependable kill switch.
IP Rating IP66, IP69
Type Kill switch
Actuating Force 50N
Button Ø 38mm
Colour Red, Yellow
Contact Type 1 breaker
Durability 0.1 x 106 cycles
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-PV/K01
Recess Diameter 22.5mm
Unlocking mechanism Pull

Reviews

Be the first to submit a review

Trustpilot