Eaton 216480 M22-XST Label Insert 27x18mm Blank Silver 1 piece

MPN
216480
Brand
Eaton
EAN-13
2050000731280
Order Code
11-7226
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.676
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 783 in stock

Eaton manufactures the M22-XST label badge insert, which is blank silver and measures 27 mm by 18 mm. It is typically used for labelling and identifying control panel components. This product is ideal for custom labelling in industrial settings.
Type Label badge insert
Colour Silver
Dimensions (W x H) 27 mm x 18 mm
Height 18mm
Material Acrylonitrile butadiene styrene
Material (details) Aluminium
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Aluminium plate
Misc Attribute 2 M22-XST
Print motif Blank
Width 27mm

Reviews

Be the first to submit a review

Trustpilot